
410-352-25 | |
|---|---|
DigiKey Part Number | 1286-410-352-25-ND |
Manufacturer | |
Manufacturer Product Number | 410-352-25 |
Description | ARTY S7-25T: SPARTAN-7 FPGA DEVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Arty S7-25 Spartan-7 FPGA XC7S25 Spartan®-7 FPGA Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Digilent, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | FPGA | |
Platform | Arty S7-25 Spartan-7 FPGA | |
Contents | Board(s) | |
Utilized IC / Part | XC7S25 | |
Interconnect System | Arduino R3 Shield, Pmod | |
Suggested Programming Environment | Adept, Vitis, Vivado | |
Note | - | |
Antenna Type | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4,310.00000 | NT$4,310 |










