



AP2114H-3.3TRG1 | |
|---|---|
DigiKey Part Number | AP2114H-3.3TRG1DITR-ND - Tape & Reel (TR) AP2114H-3.3TRG1DICT-ND - Cut Tape (CT) AP2114H-3.3TRG1DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP2114H-3.3TRG1 |
Description | IC REG LINEAR 3.3V 1A SOT-223-3 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3 |
Datasheet | Datasheet |
EDA/CAD Models | AP2114H-3.3TRG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 90 µA | |
PSRR | 65dB (100Hz ~ 1kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$9.00000 | NT$9 |
| 10 | NT$6.50000 | NT$65 |
| 25 | NT$5.72000 | NT$143 |
| 100 | NT$4.92000 | NT$492 |
| 250 | NT$4.52400 | NT$1,131 |
| 500 | NT$4.28800 | NT$2,144 |
| 1,000 | NT$4.09300 | NT$4,093 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$3.80000 | NT$15,200 |
| 8,000 | NT$3.69113 | NT$29,529 |
| 12,000 | NT$3.63675 | NT$43,641 |
| 20,000 | NT$3.57635 | NT$71,527 |
| 28,000 | NT$3.54111 | NT$99,151 |
| 40,000 | NT$3.50718 | NT$140,287 |










