




RA1113112R | |
|---|---|
DigiKey Part Number | EG5619-ND |
Manufacturer | |
Manufacturer Product Number | RA1113112R |
Description | SWITCH ROCKER SPST 10A 125V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPST 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | RA1113112R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | O I | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 19.40mm x 13.10mm | |
Operating Temperature | -20°C ~ 55°C | |
Approval Agency | cULus | |
Mechanical Life | - | |
Electrical Life | 10,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$23.00000 | NT$23 |
| 10 | NT$19.90000 | NT$199 |
| 25 | NT$18.76000 | NT$469 |
| 50 | NT$17.94000 | NT$897 |
| 200 | NT$16.41500 | NT$3,283 |
| 400 | NT$15.70250 | NT$6,281 |
| 600 | NT$15.30000 | NT$9,180 |
| 1,000 | NT$14.80700 | NT$14,807 |










