



TL3301EF100QG | |
|---|---|
DigiKey Part Number | EG5468TR-ND - Tape & Reel (TR) EG5468CT-ND - Cut Tape (CT) EG5468DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL3301EF100QG |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TL3301EF100QG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 7.30mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | Gull Wing | |
Outline | 6.00mm x 6.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 100gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$16.00000 | NT$16 |
| 10 | NT$13.30000 | NT$133 |
| 25 | NT$12.44000 | NT$311 |
| 100 | NT$11.12000 | NT$1,112 |
| 250 | NT$10.30400 | NT$2,576 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | NT$9.45714 | NT$6,620 |
| 1,400 | NT$8.93929 | NT$12,515 |
| 2,100 | NT$8.65762 | NT$18,181 |
| 3,500 | NT$8.32457 | NT$29,136 |
| 4,900 | NT$8.11918 | NT$39,784 |
| 7,000 | NT$7.91329 | NT$55,393 |
| 17,500 | NT$7.43811 | NT$130,167 |
| 35,000 | NT$7.12800 | NT$249,480 |










