Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

516-290-590

DigiKey Part Number
151-1052-ND
Manufacturer
Manufacturer Product Number
516-290-590
Description
CONTACT NON-GEND SGNL 18-28AWG
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Contact Gold Signal Non-Gendered 18-28 AWG Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
EDAC Inc.
Series
Packaging
Bulk
Part Status
Active
Type
Signal
Pin or Socket
Non-Gendered
Contact Termination
Crimp
Wire Gauge
18-28 AWG
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110,009
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$18.80000NT$188
25NT$17.60000NT$440
50NT$16.74000NT$837
100NT$15.95000NT$1,595
250NT$14.94800NT$3,737
500NT$14.23200NT$7,116
1,000NT$13.55300NT$13,553
3,000NT$12.54200NT$37,626
Manufacturers Standard Package