Heat Sink Assorted Aluminum Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink Assorted Aluminum Top Mount
ED-CM4COOLER-S
ED-CM4COOLER-B

ED-CM4COOLER-B

DigiKey Part Number
4555-ED-CM4COOLER-B-ND
Manufacturer
Manufacturer Product Number
ED-CM4COOLER-B
Description
PASSIVE HEATSINK RASPBERRYPI CM4
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Heat Sink Assorted Aluminum Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Bolt On
Shape
Rectangular
Length
2.165" (55.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
0.531" (13.50mm)
Material
Material Finish
Black Anodized
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,871
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$167.00000NT$167
Manufacturers Standard Package