USB Bridge, USB to UART,FIFO USB 2.0 FIFO Interface 56-VQFN (8x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT4232H-56Q-REEL

DigiKey Part Number
768-1378-2-ND - Tape & Reel (TR)
768-1378-1-ND - Cut Tape (CT)
768-1378-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FT4232H-56Q-REEL
Description
IC USB TO UART/MPSSE QUAD 56VQFN
Manufacturer Standard Lead Time
46 Weeks
Customer Reference
Detailed Description
USB Bridge, USB to UART,FIFO USB 2.0 FIFO Interface 56-VQFN (8x8)
Datasheet
 Datasheet
EDA/CAD Models
FT4232H-56Q-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
FTDI, Future Technology Devices International Ltd
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Protocol
USB
Function
Bridge, USB to UART,FIFO
Interface
FIFO
Standards
USB 2.0
Voltage - Supply
3.3V
Current - Supply
-
Operating Temperature
-40°C ~ 85°C
Package / Case
56-VFQFN Exposed Pad
Supplier Device Package
56-VQFN (8x8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$228.00000NT$228
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000NT$186.57867NT$559,736
Manufacturers Standard Package