



09031646921 | |
|---|---|
DigiKey Part Number | 1195-1149-ND |
Manufacturer | |
Manufacturer Product Number | 09031646921 |
Description | CONN DIN HDR 96POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Header, Male Pins Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 09031646921 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Header, Male Pins | |
Number of Positions | 96 | |
Number of Positions Loaded | 64 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 3 | |
Style | C | |
Level, Class | 2 | |
Mounting Type | Through Hole, Right Angle | |
Termination | Solder | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Operating Temperature | - | |
Current Rating (Amps) | - | |
Material Flammability Rating | UL94 V-0 | |
Material - Insulation | Thermoplastic, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$122.00000 | NT$122 |
| 10 | NT$103.90000 | NT$1,039 |
| 25 | NT$97.36000 | NT$2,434 |
| 50 | NT$92.72000 | NT$4,636 |
| 100 | NT$88.28000 | NT$8,828 |
| 300 | NT$81.69333 | NT$24,508 |
| 500 | NT$78.80200 | NT$39,401 |
| 1,000 | NT$75.04300 | NT$75,043 |
| 2,500 | NT$70.34880 | NT$175,872 |




















