



09120052633 | |
|---|---|
DigiKey Part Number | 1195-1358-ND |
Manufacturer | |
Manufacturer Product Number | 09120052633 |
Description | INSERT MALE 5POS PUSH IN LOCK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Male Insert Gray 5 Position Push In with Lock |
Datasheet | Datasheet |
EDA/CAD Models | 09120052633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert | |
Gender | Male | |
Number of Positions | 5 | |
Size | 3A | |
Termination Style | Push In with Lock | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | - | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | Copper Alloy | |
Contact Finish | Silver | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$836.00000 | NT$836 |
| 10 | NT$710.20000 | NT$7,102 |
| 30 | NT$657.23333 | NT$19,717 |
| 50 | NT$633.98000 | NT$31,699 |
| 100 | NT$603.74000 | NT$60,374 |
| 250 | NT$565.98400 | NT$141,496 |
| 500 | NT$539.00600 | NT$269,503 |






















