




09140063001 | |
|---|---|
DigiKey Part Number | 1195-1517-ND |
Manufacturer | |
Manufacturer Product Number | 09140063001 |
Description | MODULE MALE 6POS CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Male Module without Contacts Gray 6 Position Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 09140063001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Module without Contacts | |
Gender | Male | |
Number of Positions | 6 | |
Size | - | |
Termination Style | Crimp | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Contact Type | Han® | |
Operating Temperature | -40°C ~ 125°C | |
Color | Gray | |
Housing Material | Polycarbonate (PC) | |
Contact Material | - | |
Contact Finish | - | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$303.00000 | NT$303 |
| 10 | NT$257.50000 | NT$2,575 |
| 26 | NT$240.69231 | NT$6,258 |
| 50 | NT$229.84000 | NT$11,492 |
| 100 | NT$218.86000 | NT$21,886 |
| 250 | NT$205.16000 | NT$51,290 |
| 500 | NT$195.37400 | NT$97,687 |
| 1,000 | NT$186.05800 | NT$186,058 |























