



19000005094 | |
|---|---|
DigiKey Part Number | 1195-3038-ND |
Manufacturer | |
Manufacturer Product Number | 19000005094 |
Description | CABLE GLAND 13-20MM M32 BRASS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Brass M32 |
Datasheet | Datasheet |
EDA/CAD Models | 19000005094 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.512" (13.00mm) | |
Outside Cable Diameter (Max) | 0.787" (20.00mm) | |
Thread Size | M32 | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | - | |
Material | Brass | |
Includes | Clamping Ring | |
Color | - | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$958.00000 | NT$958 |
| 10 | NT$814.10000 | NT$8,141 |
| 30 | NT$753.36667 | NT$22,601 |
| 50 | NT$726.72000 | NT$36,336 |
| 100 | NT$692.05000 | NT$69,205 |
| 250 | NT$648.77200 | NT$162,193 |
| 500 | NT$617.84800 | NT$308,924 |























