




G125-2245096F1 | |
|---|---|
DigiKey Part Number | 952-3683-ND |
Manufacturer | |
Manufacturer Product Number | G125-2245096F1 |
Description | CONN RCPT HSG 50POS 1.25MM |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Rectangular Connectors - Housings Receptacle Green 0.049" (1.25mm) |
Datasheet | Datasheet |
EDA/CAD Models | G125-2245096F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.049" (1.25mm) | |
Number of Rows | 2 | |
Row Spacing | 0.049" (1.25mm) | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Green | |
Features | Jackscrews, Mounting Flange, Polarizing Key | |
Insulation Material | Polyamide (PA4T), Nylon 4T, Glass Filled, Halogen Free | |
Operating Temperature | -65°C ~ 150°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$618.00000 | NT$618 |
| 10 | NT$525.00000 | NT$5,250 |
| 30 | NT$485.90000 | NT$14,577 |
| 50 | NT$468.68000 | NT$23,434 |
| 100 | NT$446.32000 | NT$44,632 |
| 250 | NT$418.40400 | NT$104,601 |
| 500 | NT$398.45600 | NT$199,228 |


















