Connector Header Through Hole 2 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Header Through Hole 2 position 0.079" (2.00mm)
Harwin’s Company Overview

M22-2010205

DigiKey Part Number
952-2273-ND
Manufacturer
Manufacturer Product Number
M22-2010205
Description
CONN HEADER VERT 2POS 2MM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Connector Header Through Hole 2 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
M22-2010205 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
1
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.138" (3.50mm)
Contact Length - Post
0.134" (3.40mm)
Overall Contact Length
0.331" (8.40mm)
Insulation Height
0.059" (1.50mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA6T), Nylon 6T
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Mated Stacking Heights
5.9mm, 8.6mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60,371
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$5.00000NT$5
10NT$4.70000NT$47
100NT$4.04000NT$404
500NT$3.60600NT$1,803
1,000NT$3.43400NT$3,434
5,000NT$3.06460NT$15,323
10,000NT$2.91830NT$29,183
Manufacturers Standard Package