


M80-2260000B | |
|---|---|
DigiKey Part Number | M80-2260000B-ND |
Manufacturer | |
Manufacturer Product Number | M80-2260000B |
Description | JACKSCREW 3.5MM 1=1 SCREW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Connector Bolt For Datamate |
Datasheet | Datasheet |
EDA/CAD Models | M80-2260000B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Harwin Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Bolt | |
Number of Positions | - | |
For Use With/Related Products | Datamate | |
Features | Stainless Steel | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 5 | NT$17.80000 | NT$89 |
| 12 | NT$16.33333 | NT$196 |
| 36 | NT$14.63889 | NT$527 |
| 60 | NT$13.96667 | NT$838 |
| 108 | NT$13.25000 | NT$1,431 |
| 252 | NT$12.32540 | NT$3,106 |
| 504 | NT$11.66667 | NT$5,880 |
| 1,008 | NT$11.07341 | NT$11,162 |





