
FH12-20S-0.5SVA(54) | |
|---|---|
DigiKey Part Number | H125141TR-ND - Tape & Reel (TR) H125141CT-ND - Cut Tape (CT) H125141DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH12-20S-0.5SVA(54) |
Description | CONN FFC VERT 20POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH12-20S-0.5SVA(54) Models |
Category | Locking Feature Flip Lock |
Manufacturer Hirose Electric Co Ltd | Cable End Type Straight |
Series | Contact Material Phosphor Bronze |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Active | Housing Material Polyamide (PA), Nylon |
Flat Flex Type FFC, FPC | Actuator Material Polyphenylene Sulfide (PPS) |
Mounting Type Surface Mount | Features Solder Retention, Zero Insertion Force (ZIF) |
Connector/Contact Type Contacts, Vertical - 1 Sided | Voltage Rating 50V |
Number of Positions 20 | Operating Temperature -40°C ~ 85°C |
Pitch 0.020" (0.50mm) | Material Flammability Rating UL94 V-0 |
Termination Solder | Current Rating (Amps) 0.5A |
FFC, FCB Thickness 0.30mm | Base Product Number |
Height Above Board 0.142" (3.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$62.00000 | NT$62 |
| 10 | NT$52.30000 | NT$523 |
| 25 | NT$49.00000 | NT$1,225 |
| 50 | NT$46.66000 | NT$2,333 |
| 100 | NT$44.43000 | NT$4,443 |
| 250 | NT$41.64800 | NT$10,412 |
| 500 | NT$39.66000 | NT$19,830 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$47.74900 | NT$47,749 |
| 2,000 | NT$45.47150 | NT$90,943 |
| 3,000 | NT$44.19000 | NT$132,570 |
| 5,000 | NT$42.62720 | NT$213,136 |
| 7,000 | NT$41.62843 | NT$291,399 |











