
FI-C3-A1-15000 | |
|---|---|
DigiKey Part Number | 670-2371-2-ND - Tape & Reel (TR) 670-2371-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FI-C3-A1-15000 |
Description | CONN SOCKET 28-32AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 28-32 AWG Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 28-32 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$3.10000 | NT$31 |
| 25 | NT$2.92000 | NT$73 |
| 50 | NT$2.78000 | NT$139 |
| 100 | NT$2.65000 | NT$265 |
| 250 | NT$2.48400 | NT$621 |
| 500 | NT$2.36600 | NT$1,183 |
| 1,000 | NT$2.25300 | NT$2,253 |
| 2,500 | NT$2.11200 | NT$5,280 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | NT$1.86107 | NT$27,916 |
| 30,000 | NT$1.77223 | NT$53,167 |
| 45,000 | NT$1.72224 | NT$77,501 |
| 75,000 | NT$1.66129 | NT$124,597 |
| 105,000 | NT$1.62233 | NT$170,345 |
| 150,000 | NT$1.58205 | NT$237,308 |






















