



MX34016SF1 | |
|---|---|
DigiKey Part Number | 670-2290-ND |
Manufacturer | |
Manufacturer Product Number | MX34016SF1 |
Description | CONN RCPT HSG 16POS 2.20MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 Rectangular Connectors - Housings Receptacle Gray 0.087" (2.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Gray | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$28.00000 | NT$28 |
| 10 | NT$23.40000 | NT$234 |
| 25 | NT$21.92000 | NT$548 |
| 50 | NT$20.88000 | NT$1,044 |
| 100 | NT$19.88000 | NT$1,988 |
| 250 | NT$18.63600 | NT$4,659 |
| 720 | NT$17.29306 | NT$12,451 |
| 1,440 | NT$16.46736 | NT$23,713 |
| 2,880 | NT$15.68125 | NT$45,162 |












