


CST-1900 | |
|---|---|
DigiKey Part Number | K619-ND |
Manufacturer | |
Manufacturer Product Number | CST-1900 |
Description | ROUND CABLE STRIPPER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Tool Single Level Stripper, Adjustable For 4.5mm ~ 29mm Cable Diameter |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Jonard Tools | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Level Stripper, Adjustable | |
Cable Type | 4.5mm ~ 29mm Cable Diameter | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$2,422.00000 | NT$2,422 |
| 5 | NT$2,245.00000 | NT$11,225 |
| 10 | NT$2,172.70000 | NT$21,727 |
| 25 | NT$2,171.24000 | NT$54,281 |














