LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WP934CB/GD

DigiKey Part Number
754-1297-ND
Manufacturer
Manufacturer Product Number
WP934CB/GD
Description
LED CBI 3MM GRN DIFF RA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
LED Circuit Board Indicator LED Circuit Board Indicator Single Green Diffused, Tinted 2.2V 20mA Round with Domed Top 3mm, T-1 Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
WP934CB/GD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Kingbright
Series
-
Packaging
Bulk
Part Status
Active
Color
Green
Wavelength - Peak
565nm
Configuration
Single
Current
20mA
Millicandela Rating
22.5mcd
Viewing Angle
40°
Lens Type
Diffused, Tinted
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage Rating
2.2V
Mounting Type
Through Hole, Right Angle
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,330
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$19.00000NT$19
10NT$13.30000NT$133
100NT$9.54000NT$954
500NT$7.86200NT$3,931
1,000NT$7.31200NT$7,312
2,000NT$6.84300NT$13,686
5,000NT$6.33040NT$31,652
10,000NT$6.01040NT$60,104
25,000NT$5.66120NT$141,530
Manufacturers Standard Package