
RK73H1JTTD2492F | |
|---|---|
DigiKey Part Number | 2019-RK73H1JTTD2492FTR-ND - Tape & Reel (TR) 2019-RK73H1JTTD2492FCT-ND - Cut Tape (CT) 2019-RK73H1JTTD2492FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RK73H1JTTD2492F |
Description | RES 24.9K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 24.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RK73H1JTTD2492F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.00000 | NT$10 |
| 25 | NT$0.72000 | NT$18 |
| 50 | NT$0.58000 | NT$29 |
| 100 | NT$0.47000 | NT$47 |
| 250 | NT$0.36400 | NT$91 |
| 500 | NT$0.30600 | NT$153 |
| 1,000 | NT$0.25900 | NT$259 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | NT$0.18540 | NT$927 |
| 10,000 | NT$0.16410 | NT$1,641 |
| 15,000 | NT$0.15373 | NT$2,306 |
| 25,000 | NT$0.14260 | NT$3,565 |
| 35,000 | NT$0.13623 | NT$4,768 |
| 50,000 | NT$0.13020 | NT$6,510 |

