47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJC476K016RNJ

DigiKey Part Number
478-1718-2-ND - Tape & Reel (TR)
478-1718-1-ND - Cut Tape (CT)
478-1718-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAJC476K016RNJ
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJC476K016RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
500mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,059
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$22.00000NT$22
10NT$13.40000NT$134
50NT$10.16000NT$508
100NT$9.17000NT$917
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500NT$7.48400NT$3,742
1,000NT$6.96400NT$6,964
1,500NT$6.70400NT$10,056
2,500NT$6.41520NT$16,038
3,500NT$6.24657NT$21,863
5,000NT$6.08420NT$30,421
Manufacturers Standard Package