
ICE40UP5K-SG48I | |
|---|---|
DigiKey Part Number | 220-2212-2-ND - Tape & Reel (TR) 220-2212-1-ND - Cut Tape (CT) 220-2212-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ICE40UP5K-SG48I |
Description | IC FPGA 39 I/O 48QFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | iCE40 UltraPlus™ Field Programmable Gate Array (FPGA) IC 39 1171456 5280 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ICE40UP5K-SG48I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of LABs/CLBs | 660 | |
Number of Logic Elements/Cells | 5280 | |
Total RAM Bits | 1171456 | |
Number of I/O | 39 | |
Voltage - Supply | 1.14V ~ 1.26V | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 100°C (TJ) | |
Package / Case | ||
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$400.00000 | NT$400 |
| 25 | NT$357.68000 | NT$8,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | NT$304.64100 | NT$609,282 |










