3 Position Circular Connector Plug, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Plug, Male Pins Solder Cup
FVB.00.303.NLAE24
FVB.00.303.NLAE24

FVB.00.303.NLAE24

DigiKey Part Number
1124-1395-ND
Manufacturer
Manufacturer Product Number
FVB.00.303.NLAE24
Description
CONN PLUG MALE 3P GOLD SLDR CUP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Solder Cup
Datasheet
 Datasheet
EDA/CAD Models
FVB.00.303.NLAE24 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
3
Shell Size - Insert
303
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Solder Cup
Fastening Type
Push-Pull
Orientation
B
Primary Material
Metal
Shell Material
Brass
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP50 - Dust Protected
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
3A
Voltage Rating
-
Cable Opening
-
Operating Temperature
-55°C ~ 250°C
Backshell Material, Plating
Brass, Nickel
Contact Material
Brass
Contact Finish Thickness - Mating
39.4µin (1.00µm)
Insert Material
Polyetheretherketone (PEEK)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 977
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$888.00000NT$888
10NT$754.50000NT$7,545
25NT$707.20000NT$17,680
50NT$673.48000NT$33,674
100NT$641.35000NT$64,135
250NT$601.24000NT$150,310
500NT$572.58000NT$286,290
Manufacturers Standard Package