
0452003.MRL | |
|---|---|
DigiKey Part Number | F2604TR-ND - Tape & Reel (TR) F2604CT-ND - Cut Tape (CT) F2604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0452003.MRL |
Description | FUSE BRD MNT 3A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 0452003.MRL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 20.16 | |
Approval Agency | CSA, PSE, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.106" W x 0.106" H (6.10mm x 2.69mm x 2.69mm) | |
DC Cold Resistance | 0.034 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$103.00000 | NT$103 |
| 5 | NT$85.60000 | NT$428 |
| 10 | NT$79.00000 | NT$790 |
| 50 | NT$65.50000 | NT$3,275 |
| 100 | NT$60.42000 | NT$6,042 |
| 250 | NT$54.28000 | NT$13,570 |
| 500 | NT$50.03600 | NT$25,018 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$41.48900 | NT$41,489 |
| 2,000 | NT$39.55000 | NT$79,100 |







