Fuse Block 1 Circuit Cartridge Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fuse Block 1 Circuit Cartridge Through Hole
0PTF0078P
0PTF0078P

0PTF0078P

DigiKey Part Number
F6094-ND
Manufacturer
Manufacturer Product Number
0PTF0078P
Description
FUSE BLOCK CARTRIDGE PCB
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Fuse Block 1 Circuit Cartridge Through Hole
Datasheet
 Datasheet
EDA/CAD Models
0PTF0078P Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
For Use With/Related Products
5mm x 20mm
Fuse Type
Cartridge
Fuseholder Type
Block
Number of Circuits
1
Voltage
-
Orientation
-
Termination Style
PC Pin
Contact Material
-
Contact Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$26.00000NT$26
5NT$21.60000NT$108
10NT$19.90000NT$199
50NT$16.52000NT$826
100NT$15.24000NT$1,524
250NT$13.69600NT$3,424
500NT$12.63400NT$6,317
2,000NT$10.73450NT$21,469
6,000NT$9.76517NT$58,591
Manufacturers Standard Package