Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

2920L185DR

DigiKey Part Number
F2871TR-ND - Tape & Reel (TR)
F2871CT-ND - Cut Tape (CT)
F2871DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2920L185DR
Description
PTC RESET FUSE 33V 1.85A 2920
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 33V 1.85 A Ih Surface Mount 2920 (7351 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
33V
Current - Hold (Ih) (Max)
1.85 A
Current - Trip (It)
3.7 A
Current - Max
40 A
Time to Trip
2.5 s
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
150 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2920 (7351 Metric), Concave
Size / Dimension
0.289" L x 0.202" W (7.35mm x 5.12mm)
Height - Seated (Max)
-
Thickness (Max)
0.049" (1.25mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13,692
Check for Additional Incoming Stock
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$30.00000NT$30
5NT$25.20000NT$126
10NT$23.20000NT$232
50NT$19.24000NT$962
100NT$17.75000NT$1,775
250NT$15.95200NT$3,988
500NT$14.71200NT$7,356
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500NT$11.08400NT$16,626
3,000NT$10.21133NT$30,634
4,500NT$9.81667NT$44,175
Manufacturers Standard Package