
IXDN604SIA | |
|---|---|
DigiKey Part Number | 212-IXDN604SIA-ND |
Manufacturer | |
Manufacturer Product Number | IXDN604SIA |
Description | IC GATE DRVR LOW-SIDE 8SOIC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IXDN604SIA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS Integrated Circuits Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel, P-Channel) | |
Voltage - Supply | 4.5V ~ 35V | |
Logic Voltage - VIL, VIH | 0.8V, 3V | |
Current - Peak Output (Source, Sink) | 4A, 4A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 9ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$70.00000 | NT$70 |
| 10 | NT$51.60000 | NT$516 |
| 25 | NT$46.96000 | NT$1,174 |
| 100 | NT$41.89000 | NT$4,189 |
| 300 | NT$39.06000 | NT$11,718 |
| 500 | NT$38.01400 | NT$19,007 |
| 1,000 | NT$36.81500 | NT$36,815 |
| 2,500 | NT$35.54800 | NT$88,870 |
| 5,000 | NT$34.78500 | NT$173,925 |



