
MX25R8035FZUIL0 | |
|---|---|
DigiKey Part Number | 1092-1207-2-ND - Tape & Reel (TR) 1092-1207-1-ND - Cut Tape (CT) 1092-1207-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MX25R8035FZUIL0 |
Description | IC FLASH 8MBIT SPI/QUAD 8USON |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI - Quad I/O 33 MHz 8-USON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MX25R8035FZUIL0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 1M x 8 | |
Memory Interface | SPI - Quad I/O | |
Clock Frequency | 33 MHz | |
Write Cycle Time - Word, Page | 100µs, 10ms | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-USON (2x3) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 24000 |
| Tape & Reel (TR): | 24000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$33.00000 | NT$33 |
| 10 | NT$30.80000 | NT$308 |
| 25 | NT$29.96000 | NT$749 |
| 50 | NT$29.30000 | NT$1,465 |
| 100 | NT$28.66000 | NT$2,866 |
| 250 | NT$27.80000 | NT$6,950 |
| 500 | NT$27.14800 | NT$13,574 |
| 1,000 | NT$26.49900 | NT$26,499 |
| 5,000 | NT$25.00880 | NT$125,044 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | NT$24.21600 | NT$290,592 |











