4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KSZ9131RNXI

DigiKey Part Number
150-KSZ9131RNXI-ND
Manufacturer
Manufacturer Product Number
KSZ9131RNXI
Description
IC TXRX FULL/HALF 4/4 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4/4 Transceiver Full, Half Gigabit Ethernet 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
KSZ9131RNXI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Type
Transceiver
Protocol
Gigabit Ethernet
Number of Drivers/Receivers
4/4
Duplex
Full, Half
Receiver Hysteresis
500 mV
Data Rate
10Mbps, 100Mbps, 1Gbps
Voltage - Supply
1.71V ~ 1.89V, 2.375V ~ 2.75V, 3.135V ~ 3.63V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,058
Check for Additional Incoming Stock
All prices are in TWD
Tray
QuantityUnit PriceExt Price
1NT$126.00000NT$126
25NT$105.40000NT$2,635
100NT$101.86000NT$10,186
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.