



0003062032 | |
|---|---|
DigiKey Part Number | WM1221-ND |
Manufacturer | |
Manufacturer Product Number | 0003062032 |
Description | CONN PLUG HSG 3POS 3.68MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Natural 0.145" (3.68mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0003062032 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male or Female | |
Number of Positions | ||
Pitch | 0.145" (3.68mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$7.20000 | NT$72 |
| 25 | NT$6.76000 | NT$169 |
| 50 | NT$6.42000 | NT$321 |
| 100 | NT$6.11000 | NT$611 |
| 250 | NT$5.73200 | NT$1,433 |
| 500 | NT$5.45800 | NT$2,729 |
| 1,000 | NT$5.19600 | NT$5,196 |
| 2,500 | NT$4.87040 | NT$12,176 |



















