




0190030001 | |
|---|---|
DigiKey Part Number | WM18237-ND |
Manufacturer | |
Manufacturer Product Number | 0190030001 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 0190030001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.860" (21.84mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$11.20000 | NT$112 |
| 25 | NT$10.44000 | NT$261 |
| 50 | NT$9.94000 | NT$497 |
| 100 | NT$9.47000 | NT$947 |
| 250 | NT$8.87200 | NT$2,218 |
| 500 | NT$8.44800 | NT$4,224 |
| 1,000 | NT$8.04400 | NT$8,044 |
| 3,000 | NT$7.44367 | NT$22,331 |

















