


0192210231 | |
|---|---|
DigiKey Part Number | WM5940-ND |
Manufacturer | |
Manufacturer Product Number | 0192210231 |
Description | CONN RING FLAT 4AWG #5/16 CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 5/16 Stud Flat Sided, Tubular (Battery Lugs) 4 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 0192210231 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Flat Sided, Tubular (Battery Lugs) | |
Stud/Tab Size | 5/16 Stud | |
Thickness | 0.080" (2.03mm) | |
Width - Outer Edges | 0.531" (13.49mm) | |
Length - Overall | 1.500" (38.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 4 AWG | |
Insulation | Non-Insulated | |
Features | Heavy Duty | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$47.00000 | NT$47 |
| 10 | NT$40.30000 | NT$403 |
| 25 | NT$37.72000 | NT$943 |
| 50 | NT$35.94000 | NT$1,797 |
| 200 | NT$32.58500 | NT$6,517 |
| 400 | NT$31.02750 | NT$12,411 |
| 600 | NT$30.15333 | NT$18,092 |
| 1,000 | NT$29.08600 | NT$29,086 |
| 2,600 | NT$27.19000 | NT$70,694 |















