




0853050232 | |
|---|---|
DigiKey Part Number | WM3891TR-ND - Tape & Reel (TR) WM3891CT-ND - Cut Tape (CT) WM3891DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0853050232 |
Description | CONN SMP PLUG STR 50 OHM SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | SMP Connector Plug, Male Pin 50 Ohms Surface Mount Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0853050232 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | Solder | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Surface Mount | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 40 GHz | |
Number of Ports | 1 | |
Features | Limited Detent | |
Housing Color | Gold | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Brass | |
Body Finish | Gold | |
Center Contact Plating | Gold | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -65°C ~ 155°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$152.00000 | NT$152 |
| 10 | NT$129.20000 | NT$1,292 |
| 25 | NT$121.12000 | NT$3,028 |
| 50 | NT$115.34000 | NT$5,767 |
| 100 | NT$109.83000 | NT$10,983 |
| 250 | NT$102.95600 | NT$25,739 |
| 500 | NT$100.62400 | NT$50,312 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | NT$99.30100 | NT$99,301 |
| 2,000 | NT$94.56550 | NT$189,131 |
| 3,000 | NT$91.90167 | NT$275,705 |












