
1731120214 | |
|---|---|
DigiKey Part Number | 900-1731120214-ND |
Manufacturer | |
Manufacturer Product Number | 1731120214 |
Description | CONN D-SUB SOCKET 20-24AWG CRIMP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20-24 AWG Crimp Machined |
Datasheet | Datasheet |
EDA/CAD Models | 1731120214 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$35.00000 | NT$35 |
| 10 | NT$30.00000 | NT$300 |
| 25 | NT$28.08000 | NT$702 |
| 50 | NT$26.72000 | NT$1,336 |
| 100 | NT$25.44000 | NT$2,544 |
| 300 | NT$23.53667 | NT$7,061 |
| 500 | NT$22.70400 | NT$11,352 |
| 1,000 | NT$21.62000 | NT$21,620 |
| 2,500 | NT$20.26680 | NT$50,667 |





















