



BU-60 | |
|---|---|
DigiKey Part Number | 314-1033-ND |
Manufacturer | |
Manufacturer Product Number | BU-60 |
Description | GATOR CLIP STEEL NON-INSUL 10A |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | 10 A Non-Insulated Alligator Test Clip Steel 0.310" (7.87mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mueller Electric Co | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Alligator | |
Jaw Opening | 0.310" (7.87mm) | |
Voltage - Rated | - | |
Current Rating (Amps) | 10 A | |
Material | Steel | |
Plating | Nickel | |
Material - Insulation | - | |
Insulation | Non-Insulated | |
Color | Natural | |
Length | 1.970" (50.04mm) | |
Termination | Crimp or Solder | |
Quantity | 1 Piece | |
Ratings | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$19.20000 | NT$192 |
| 25 | NT$18.48000 | NT$462 |
| 100 | NT$17.86000 | NT$1,786 |


















