4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
The Role of Oscillation Circuit Components
The Measurement Process for the Oscillation Margin

CSTLS4M00G53-B0

DigiKey Part Number
490-1208-ND
Manufacturer
Manufacturer Product Number
CSTLS4M00G53-B0
Description
CERAMIC RES 4.0000MHZ 15PF T/H
Customer Reference
Detailed Description
4 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.2% 30 Ohms -20°C ~ 80°C Through Hole
Datasheet
 Datasheet
EDA/CAD Models
CSTLS4M00G53-B0 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Murata Electronics
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Ceramic
Frequency
4 MHz
Frequency Stability
±0.2%
Frequency Tolerance
±0.5%
Features
Built in Capacitor
Capacitance
15 pF
Impedance
30 Ohms
Operating Temperature
-20°C ~ 80°C
Mounting Type
Through Hole
Package / Case
Radial - 3 Lead, 2.50mm Pitch
Size / Dimension
0.315" L x 0.118" W (8.00mm x 3.00mm)
Height
0.236" (6.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,859
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$8.00000NT$8
10NT$6.50000NT$65
25NT$6.16000NT$154
50NT$5.90000NT$295
100NT$5.66000NT$566
250NT$5.35200NT$1,338
500NT$5.13000NT$2,565
1,000NT$4.91700NT$4,917
2,500NT$4.65000NT$11,625
Manufacturers Standard Package