
GRM188R71H224KAC4D | |
|---|---|
DigiKey Part Number | 490-12546-2-ND - Tape & Reel (TR) 490-12546-1-ND - Cut Tape (CT) 490-12546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM188R71H224KAC4D |
Description | CAP CER 0.22UF 50V X7R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM188R71H224KAC4D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$2.50000 | NT$25 |
| 50 | NT$1.74000 | NT$87 |
| 100 | NT$1.50000 | NT$150 |
| 500 | NT$1.11800 | NT$559 |
| 1,000 | NT$1.00100 | NT$1,001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$0.80075 | NT$3,203 |
| 8,000 | NT$0.72125 | NT$5,770 |
| 12,000 | NT$0.71717 | NT$8,606 |
| 20,000 | NT$0.70535 | NT$14,107 |
| 28,000 | NT$0.68382 | NT$19,147 |
| 40,000 | NT$0.66313 | NT$26,525 |
| 48,000 | NT$0.65331 | NT$31,359 |
| 96,000 | NT$0.64625 | NT$62,040 |

