
GRM31CR61A476KE15K | |
|---|---|
DigiKey Part Number | 490-GRM31CR61A476KE15KTR-ND - Tape & Reel (TR) 490-GRM31CR61A476KE15KCT-ND - Cut Tape (CT) 490-GRM31CR61A476KE15KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GRM31CR61A476KE15K |
Description | CAP CER 47UF 10V X5R 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GRM31CR61A476KE15K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$13.00000 | NT$13 |
| 10 | NT$8.20000 | NT$82 |
| 50 | NT$6.04000 | NT$302 |
| 100 | NT$5.38000 | NT$538 |
| 500 | NT$4.27400 | NT$2,137 |
| 1,000 | NT$3.93300 | NT$3,933 |
| 2,500 | NT$3.57280 | NT$8,932 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | NT$3.21083 | NT$19,265 |
| 12,000 | NT$3.04625 | NT$36,555 |
| 18,000 | NT$2.96372 | NT$53,347 |
| 30,000 | NT$2.87227 | NT$86,168 |
| 42,000 | NT$2.81881 | NT$118,390 |
| 60,000 | NT$2.76737 | NT$166,042 |

