



ULD2W100MPD1TD | |
|---|---|
DigiKey Part Number | 493-13890-1-ND - Cut Tape (CT) 493-13890-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ULD2W100MPD1TD |
Description | CAP ALUM 10UF 20% 450V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 20000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | ULD2W100MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 20000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 92 mA @ 120 Hz | |
Ripple Current @ High Frequency | 174.8 mA @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$48.00000 | NT$48 |
| 10 | NT$24.30000 | NT$243 |
| 50 | NT$21.46000 | NT$1,073 |
| 100 | NT$20.86000 | NT$2,086 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | NT$18.35400 | NT$9,177 |
| 1,000 | NT$17.08700 | NT$17,087 |
| 1,500 | NT$16.46867 | NT$24,703 |

