RF Mosfet 12.5 V 100 mA 870MHz 17.2dB 16W PLD-1.5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 12.5 V 100 mA 870MHz 17.2dB 16W PLD-1.5W
5G Wireless Infrastructure for a Connected World

AFT09MS015NT1

DigiKey Part Number
AFT09MS015NT1TR-ND - Tape & Reel (TR)
AFT09MS015NT1CT-ND - Cut Tape (CT)
AFT09MS015NT1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AFT09MS015NT1
Description
RF MOSFET LDMOS 12.5V PLD-1.5W
Customer Reference
Detailed Description
RF Mosfet 12.5 V 100 mA 870MHz 17.2dB 16W PLD-1.5W
Datasheet
 Datasheet
EDA/CAD Models
AFT09MS015NT1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
870MHz
Gain
17.2dB
Voltage - Test
12.5 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
100 mA
Power - Output
16W
Voltage - Rated
40 V
Mounting Type
Surface Mount
Package / Case
PLD-1.5W
Supplier Device Package
PLD-1.5W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 2026/9/30
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in TWD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1NT$222.00000NT$222
* All Digi-Reel orders will add a NT$215 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000NT$144.25800NT$144,258
Manufacturers Standard Package