
LM1117MPX-50NOPB | |
|---|---|
DigiKey Part Number | 488-LM1117MPX-50NOPBTR-ND - Tape & Reel (TR) 488-LM1117MPX-50NOPBCT-ND - Cut Tape (CT) 488-LM1117MPX-50NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM1117MPX-50NOPB |
Description | IC REG LINEAR 5V 800MA SOT-223 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.2V @ 800mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 61dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$21.00000 | NT$21 |
| 10 | NT$14.50000 | NT$145 |
| 25 | NT$12.96000 | NT$324 |
| 100 | NT$11.29000 | NT$1,129 |
| 250 | NT$10.49200 | NT$2,623 |
| 500 | NT$10.01000 | NT$5,005 |
| 1,000 | NT$9.61400 | NT$9,614 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | NT$9.02125 | NT$36,085 |
| 8,000 | NT$8.80075 | NT$70,406 |
| 12,000 | NT$8.69033 | NT$104,284 |
| 20,000 | NT$8.56810 | NT$171,362 |
| 28,000 | NT$8.49668 | NT$237,907 |
| 40,000 | NT$8.42795 | NT$337,118 |





