
LM358DR2G | |
|---|---|
DigiKey Part Number | LM358DR2GOSTR-ND - Tape & Reel (TR) LM358DR2GOSCT-ND - Cut Tape (CT) LM358DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM358DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM358DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | - | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 45 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 800µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 32 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$8.00000 | NT$8 |
| 10 | NT$5.80000 | NT$58 |
| 25 | NT$5.08000 | NT$127 |
| 100 | NT$4.35000 | NT$435 |
| 250 | NT$3.99600 | NT$999 |
| 500 | NT$3.78400 | NT$1,892 |
| 1,000 | NT$3.60900 | NT$3,609 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$3.42480 | NT$8,562 |
| 5,000 | NT$3.31380 | NT$16,569 |
| 7,500 | NT$3.25800 | NT$24,435 |
| 12,500 | NT$3.19632 | NT$39,954 |
| 17,500 | NT$3.16029 | NT$55,305 |
| 25,000 | NT$3.12564 | NT$78,141 |
| 62,500 | NT$3.05096 | NT$190,685 |







