
MC74VHC1GT08DFT1G | |
|---|---|
DigiKey Part Number | 488-MC74VHC1GT08DFT1GTR-ND - Tape & Reel (TR) 488-MC74VHC1GT08DFT1GCT-ND - Cut Tape (CT) 488-MC74VHC1GT08DFT1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC1GT08DFT1G |
Description | IC GATE AND 1CH 2-INP SC88A |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel SC-88A (SC-70-5/SOT-353) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | 0.5V ~ 1.65V | |
Input Logic Level - High | 1.5V ~ 3.85V | |
Max Propagation Delay @ V, Max CL | 7.9ns @ 5V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A (SC-70-5/SOT-353) | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$4.00000 | NT$4 |
| 10 | NT$1.90000 | NT$19 |
| 25 | NT$1.64000 | NT$41 |
| 100 | NT$1.37000 | NT$137 |
| 250 | NT$1.24000 | NT$310 |
| 500 | NT$1.16200 | NT$581 |
| 1,000 | NT$1.09700 | NT$1,097 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | NT$1.01767 | NT$3,053 |
| 6,000 | NT$0.97883 | NT$5,873 |





