
NCS20072DR2G | |
|---|---|
DigiKey Part Number | NCS20072DR2GOSTR-ND - Tape & Reel (TR) NCS20072DR2GOSCT-ND - Cut Tape (CT) NCS20072DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCS20072DR2G |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCS20072DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2.4V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.3 mV | |
Current - Supply | 420µA (x2 Channels) | |
Current - Output / Channel | 65 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$22.00000 | NT$22 |
| 10 | NT$15.40000 | NT$154 |
| 25 | NT$13.76000 | NT$344 |
| 100 | NT$12.01000 | NT$1,201 |
| 250 | NT$11.16800 | NT$2,792 |
| 500 | NT$10.66000 | NT$5,330 |
| 1,000 | NT$10.24400 | NT$10,244 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$9.80400 | NT$24,510 |
| 5,000 | NT$9.53880 | NT$47,694 |
| 7,500 | NT$9.40613 | NT$70,546 |
| 12,500 | NT$9.25904 | NT$115,738 |
| 17,500 | NT$9.17309 | NT$160,529 |
| 25,000 | NT$9.09036 | NT$227,259 |










