



1725685 | |
|---|---|
DigiKey Part Number | 277-1276-ND |
Manufacturer | |
Manufacturer Product Number | 1725685 |
Description | TERM BLK 5P SIDE ENT 2.54MM PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.100" (2.54mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1725685 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.100" (2.54mm) | |
Mating Orientation | Horizontal with Board | |
Current | 6 A | |
Voltage | 125 V | |
Wire Gauge | 20-30 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screw | |
Features | - | |
Color | Green | |
Operating Temperature | - | |
Housing Material | Polyamide (PA), Nylon | |
Contact Material - Plating | - | |
Clamp Material - Plating | - | |
Screw Material - Plating | - | |
Torque - Screw | 0.12-0.15 Nm (1.0-1.3 Lb-In) | |
Screw Thread | M1.6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$166.00000 | NT$166 |
| 10 | NT$137.70000 | NT$1,377 |
| 25 | NT$135.48000 | NT$3,387 |
| 50 | NT$134.04000 | NT$6,702 |
| 100 | NT$132.81000 | NT$13,281 |
| 250 | NT$126.82800 | NT$31,707 |
| 500 | NT$120.22200 | NT$60,111 |
| 1,000 | NT$115.04500 | NT$115,045 |











