Circuit Breaker Solid State 8A AC 24 V DC Lever DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Solid State 8A AC 24 V DC Lever DIN Rail
Circuit Breaker Basics - Another Teaching Moment

2908262

DigiKey Part Number
277-17721-ND
Manufacturer
Manufacturer Product Number
2908262
Description
ELECT CIRCUIT BREAKER 1-8A 24VDC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Circuit Breaker Solid State 8A AC 24 V DC Lever DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
2908262 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Box
Part Status
Active
Mounting Type
DIN Rail
Breaker Type
Solid State
Current Rating (Amps)
8A
Voltage Rating - DC
24 V
Actuator Type
Lever
Number of Poles
1
Illumination
None
Illumination Voltage (Nominal)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 314
Check for Additional Incoming Stock
All prices are in TWD
Box
QuantityUnit PriceExt Price
1NT$1,161.00000NT$1,161
Manufacturers Standard Package