Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Who is Pomona Electronics?

2249-C-36

DigiKey Part Number
501-1018-ND
Manufacturer
Manufacturer Product Number
2249-C-36
Description
COAX CBL BNC TO BNC 36"
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58C 36.00" (914.40mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pomona Electronics
Series
-
Packaging
Bulk
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
36.00" (914.40mm)
Cable Type
RG-58C
Cable Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
4 GHz
Color
Black
Features
Shielded
Operating Temperature
-
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,001
Check for Additional Incoming Stock
All prices are in TWD
Bulk
QuantityUnit PriceExt Price
1NT$1,122.00000NT$1,122
Alternate Length
COAX CBL BNC TO BNC 12"
In-Stock: 441
Unit Price: NT$1,122.00000
COAX CBL BNC TO BNC 10'
In-Stock: 492
Unit Price: NT$1,557.00000
COAX CBL BNC TO BNC 15'
In-Stock: 115
Unit Price: NT$1,774.00000
COAX CBL BNC TO BNC 24"
In-Stock: 506
Unit Price: NT$1,122.00000
COAX CBL BNC TO BNC 25'
In-Stock: 76
Unit Price: NT$2,499.00000