
LNK306DN-TL | |
|---|---|
DigiKey Part Number | 596-LNK306DN-TLTR-ND - Tape & Reel (TR) 596-LNK306DN-TLCT-ND - Cut Tape (CT) 596-LNK306DN-TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LNK306DN-TL |
Description | IC OFFLINE SWITCH MULT TOP 8SO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Buck, Buck-Boost, Flyback Topology 66kHz SO-8C |
Datasheet | Datasheet |
EDA/CAD Models | LNK306DN-TL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Isolation | Non-Isolated | |
Internal Switch(s) | Yes | |
Voltage - Breakdown | 700V | |
Topology | Buck, Buck-Boost, Flyback | |
Voltage - Supply (Vcc/Vdd) | - | |
Duty Cycle | 69% | |
Frequency - Switching | 66kHz | |
Fault Protection | Current Limiting, Open Loop, Over Temperature, Short Circuit | |
Control Features | - | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width), 7 Leads | |
Supplier Device Package | SO-8C | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$41.00000 | NT$41 |
| 100 | NT$33.62000 | NT$3,362 |
| 1,000 | NT$28.61200 | NT$28,612 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | NT$28.61240 | NT$71,531 |
| 12,500 | NT$24.77296 | NT$309,662 |









