
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Preci-Dip | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Signal | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20-24 AWG | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Termination Finish | - | |
Termination Finish Thickness | - | |
Contact Size | 20 | |
Features | - | |
Grade | Military | |
Qualification | MIL-C-39029 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$32.00000 | NT$32 |
| 10 | NT$27.20000 | NT$272 |
| 25 | NT$25.44000 | NT$636 |
| 50 | NT$24.24000 | NT$1,212 |
| 100 | NT$23.08000 | NT$2,308 |
| 250 | NT$21.63200 | NT$5,408 |
| 500 | NT$20.59800 | NT$10,299 |
| 1,000 | NT$19.61400 | NT$19,614 |
| 2,500 | NT$18.38600 | NT$45,965 |











