
ROM-2235L-HD-R | |
|---|---|
DigiKey Part Number | 668-1599-ND |
Manufacturer | |
Manufacturer Product Number | ROM-2235L-HD-R |
Description | MIC COND ANLG OMNI -35DB 0.228"D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 20 kHz Analog Microphone Electret Condenser Omnidirectional (-35dB ±3dB) Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | ROM-2235L-HD-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | PUI Audio, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 20 kHz | |
Sensitivity | -35dB ±3dB | |
S/N Ratio | 68dB | |
Voltage - Rated | 3 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Ratings | - | |
Termination | Solder Pads | |
Size / Dimension | 0.228" Dia (5.80mm) | |
Height (Max) | 0.094" (2.40mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | NT$137.00000 | NT$137 |
| 10 | NT$104.00000 | NT$1,040 |
| 25 | NT$93.84000 | NT$2,346 |
| 50 | NT$86.94000 | NT$4,347 |
| 100 | NT$80.67000 | NT$8,067 |
| 300 | NT$71.82333 | NT$21,547 |
| 500 | NT$68.12400 | NT$34,062 |
| 1,000 | NT$63.47500 | NT$63,475 |
| 5,000 | NT$59.75940 | NT$298,797 |












